NZD4V7MUT5G
Extended
* Images are for reference only

NZD4V7MUT5G

Attributes
Value
Manufacturer
MFR.Part #
NZD4V7MUT5G
JLCPCB Part #
C3739326
Package
X3DFN2(0.3x0.6)
Description
-55℃~+150℃ 1 Independent 100Ω 200mW 2uA@1V 4.47V~4.94V 4.7V 800Ω X3DFN2(0.3x0.6) Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
Manufactureronsemi
PackageX3DFN2(0.3x0.6)
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Impedance(Zzk)800Ω
Impedance(Zzt)100Ω
Zener Voltage(Range)4.47V~4.94V
Zener Voltage(Nom)4.7V
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)2uA@1V