CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. NZ8D16V4MX2WT5G
NZ8D16V4MX2WT5G
Extended
* Images are for reference only

NZ8D16V4MX2WT5G

Attributes
Value
Manufacturer
onsemi
MFR.Part #
NZ8D16V4MX2WT5G
JLCPCB Part #
C5206678
Package
X2DFNW-2(0.6x1)
Description
-55℃~+150℃ 1 13V 15.9V 18V 1nA 4.5A@8/20us Bidirectional ESD IEC 61000-4-2 X2DFNW-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageX2DFNW-2(0.6x1)
Operating Temperature-55℃~+150℃
TypeESD
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage18V
PolarityBidirectional
Voltage - Breakdown15.9V
Peak Pulse Current (Ipp)4.5A@8/20us
Reverse Stand-Off Voltage (Vrwm)13V
Reverse Leakage Current (Ir)1nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. NZ8D16V4MX2WT5G
NZ8D16V4MX2WT5G

* Images are for reference only

NZ8D16V4MX2WT5G

Extended
Manufacturer

onsemi

MFR.Part #
NZ8D16V4MX2WT5G
JLCPCB Part #
C5206678
Package
X2DFNW-2(0.6x1)
Description
-55℃~+150℃ 1 13V 15.9V 18V 1nA 4.5A@8/20us Bidirectional ESD IEC 61000-4-2 X2DFNW-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NZ8D16V4MX2WT5G

* Images are for reference only

NZ8D16V4MX2WT5G

Extended
Manufacturer

onsemi

MFR.Part #
NZ8D16V4MX2WT5G
JLCPCB Part #
C5206678
Package
X2DFNW-2(0.6x1)
Description
-55℃~+150℃ 1 13V 15.9V 18V 1nA 4.5A@8/20us Bidirectional ESD IEC 61000-4-2 X2DFNW-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NZ8D16V4MX2WT5G Specifications

NZ8D16V4MX2WT5G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageX2DFNW-2(0.6x1)
Operating Temperature-55℃~+150℃
TypeESD
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage18V
PolarityBidirectional
Voltage - Breakdown15.9V
Peak Pulse Current (Ipp)4.5A@8/20us
Reverse Stand-Off Voltage (Vrwm)13V
Reverse Leakage Current (Ir)1nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NZ8D16V4MX2WT5G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NZ8D16V4MX2WT5G Schematic Symbol & PCB Footprint

The NZ8D16V4MX2WT5G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.