


NVMYS025N06CLTWG
- Manufacturer
- MFR.Part #
- NVMYS025N06CLTWG
- JLCPCB Part #
- C894193
- Package
- LFPAK-4(5x6)
- Description
- -55℃~+175℃ 1 N-channel 2V 330pF 5.8nC@10V 5pF 60V 8.5A LFPAK-4(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | LFPAK-4(5x6) | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 330pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Gate Charge(Qg) | 5.8nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Current - Continuous Drain(Id) | 8.5A | |
| Drain to Source Voltage | 60V |

* Images are for reference only
NVMYS025N06CLTWG
Extended- Manufacturer
- MFR.Part #
- NVMYS025N06CLTWG
- JLCPCB Part #
- C894193
- Package
- LFPAK-4(5x6)
- Description
- -55℃~+175℃ 1 N-channel 2V 330pF 5.8nC@10V 5pF 60V 8.5A LFPAK-4(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NVMYS025N06CLTWG
Extended- Manufacturer
- MFR.Part #
- NVMYS025N06CLTWG
- JLCPCB Part #
- C894193
- Package
- LFPAK-4(5x6)
- Description
- -55℃~+175℃ 1 N-channel 2V 330pF 5.8nC@10V 5pF 60V 8.5A LFPAK-4(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NVMYS025N06CLTWG Specifications
NVMYS025N06CLTWG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | LFPAK-4(5x6) | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 330pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Gate Charge(Qg) | 5.8nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Current - Continuous Drain(Id) | 8.5A | |
| Drain to Source Voltage | 60V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NVMYS025N06CLTWG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NVMYS025N06CLTWG Documents
NVMYS025N06CLTWG datasheets or manufacturer documentation.
Datasheet: NVMYS025N06CLTWG Datasheet (PDF)
NVMYS025N06CLTWG Schematic Symbol & PCB Footprint
The NVMYS025N06CLTWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.