


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-252(DPAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 2.3nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 34.3nC@10V | |
| Current - Continuous Drain(Id) | 22A、105A | |
| Drain to Source Voltage | 40V | |
| Pd - Power Dissipation | 3.1W、66W | |
| RDS(on) | 3.5mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NVD5C446NT4G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | TO-252(DPAK) | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 2.3nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 34.3nC@10V | |
| Current - Continuous Drain(Id) | 22A、105A | |
| Drain to Source Voltage | 40V | |
| Pd - Power Dissipation | 3.1W、66W | |
| RDS(on) | 3.5mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NVD5C446NT4G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NVD5C446NT4G datasheets or manufacturer documentation.
Datasheet: NVD5C446NT4G Datasheet (PDF)
The NVD5C446NT4G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.