CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. NVBG070N120M3S
NVBG070N120M3S - 1
NVBG070N120M3S - 2
NVBG070N120M3S - 3
Extended1/3
* Images are for reference only

NVBG070N120M3S

Attributes
Value
Manufacturer
onsemi
MFR.Part #
NVBG070N120M3S
JLCPCB Part #
C20539231
Package
D2PAK
Description
-55℃~+175℃ 1.23nF 1.2kV 172W 36A 4.4V 57nC 57pF 5pF 87mΩ N-Channel D2PAK Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
Manufactureronsemi
PackageD2PAK
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.23nF
Gate Threshold Voltage (Vgs(th))4.4V
Gate Charge(Qg)57nC
Reverse Transfer Capacitance (Crss)5pF
Current - Continuous Drain(Id)36A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)57pF
Pd - Power Dissipation172W
RDS(on)87mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. NVBG070N120M3S
NVBG070N120M3S

* Images are for reference only

NVBG070N120M3S

Extended
Manufacturer

onsemi

MFR.Part #
NVBG070N120M3S
JLCPCB Part #
C20539231
Package
D2PAK
Description
-55℃~+175℃ 1.23nF 1.2kV 172W 36A 4.4V 57nC 57pF 5pF 87mΩ N-Channel D2PAK Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NVBG070N120M3S

* Images are for reference only

NVBG070N120M3S

Extended
Manufacturer

onsemi

MFR.Part #
NVBG070N120M3S
JLCPCB Part #
C20539231
Package
D2PAK
Description
-55℃~+175℃ 1.23nF 1.2kV 172W 36A 4.4V 57nC 57pF 5pF 87mΩ N-Channel D2PAK Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NVBG070N120M3S Specifications

NVBG070N120M3S technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
Manufactureronsemi
PackageD2PAK
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.23nF
Gate Threshold Voltage (Vgs(th))4.4V
Gate Charge(Qg)57nC
Reverse Transfer Capacitance (Crss)5pF
Current - Continuous Drain(Id)36A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)57pF
Pd - Power Dissipation172W
RDS(on)87mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NVBG070N120M3S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NVBG070N120M3S Documents

NVBG070N120M3S datasheets or manufacturer documentation.

Datasheet: NVBG070N120M3S Datasheet (PDF)

NVBG070N120M3S Schematic Symbol & PCB Footprint

The NVBG070N120M3S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.