
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | SOT-563 | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Input Capacitance(Ciss) | 150pF@16V | |
| Number | N-Channel + P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V@250uA | |
| Gate Charge(Qg) | 2.5nC@4.5V | |
| Current - Continuous Drain(Id) | 430mA、540mA | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 250mW | |
| RDS(on) | 550mΩ@540mA,4.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTZD3155CT1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | SOT-563 | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Input Capacitance(Ciss) | 150pF@16V | |
| Number | N-Channel + P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V@250uA | |
| Gate Charge(Qg) | 2.5nC@4.5V | |
| Current - Continuous Drain(Id) | 430mA、540mA | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 250mW | |
| RDS(on) | 550mΩ@540mA,4.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTZD3155CT1G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTZD3155CT1G datasheets or manufacturer documentation.
The NTZD3155CT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.