


NTMYS021N06CLTWG
- Manufacturer
- MFR.Part #
- NTMYS021N06CLTWG
- JLCPCB Part #
- C894068
- Package
- LFPAK-4(5x6)
- Description
- -55℃~+175℃ 1 N-channel 1.2V 2.5nC@4.5V 210pF 21mΩ@10V 27A 28W 410pF 60V 7pF N-Channel LFPAK-4(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | LFPAK-4(5x6) | |
| Operating Temperature | -55℃~+175℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 410pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Gate Charge(Qg) | 2.5nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| Current - Continuous Drain(Id) | 27A | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 210pF | |
| Pd - Power Dissipation | 28W | |
| RDS(on) | 21mΩ@10V |

* Images are for reference only
NTMYS021N06CLTWG
Extended- Manufacturer
- MFR.Part #
- NTMYS021N06CLTWG
- JLCPCB Part #
- C894068
- Package
- LFPAK-4(5x6)
- Description
- -55℃~+175℃ 1 N-channel 1.2V 2.5nC@4.5V 210pF 21mΩ@10V 27A 28W 410pF 60V 7pF N-Channel LFPAK-4(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NTMYS021N06CLTWG
Extended- Manufacturer
- MFR.Part #
- NTMYS021N06CLTWG
- JLCPCB Part #
- C894068
- Package
- LFPAK-4(5x6)
- Description
- -55℃~+175℃ 1 N-channel 1.2V 2.5nC@4.5V 210pF 21mΩ@10V 27A 28W 410pF 60V 7pF N-Channel LFPAK-4(5x6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTMYS021N06CLTWG Specifications
NTMYS021N06CLTWG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | LFPAK-4(5x6) | |
| Operating Temperature | -55℃~+175℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 410pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Gate Charge(Qg) | 2.5nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| Current - Continuous Drain(Id) | 27A | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 210pF | |
| Pd - Power Dissipation | 28W | |
| RDS(on) | 21mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTMYS021N06CLTWG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTMYS021N06CLTWG Documents
NTMYS021N06CLTWG datasheets or manufacturer documentation.
Datasheet: NTMYS021N06CLTWG Datasheet (PDF)
NTMYS021N06CLTWG Schematic Symbol & PCB Footprint
The NTMYS021N06CLTWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.