


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | PQFN-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.224nF@15V、6.575nF@15V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V、1V | |
| Gate Charge(Qg) | 7.9nC@4.5V、43nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF@15V、138pF@15V | |
| Current - Continuous Drain(Id) | 165A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 41W | |
| RDS(on) | 1mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTMFD001N03P9 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | PQFN-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.224nF@15V、6.575nF@15V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V、1V | |
| Gate Charge(Qg) | 7.9nC@4.5V、43nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF@15V、138pF@15V | |
| Current - Continuous Drain(Id) | 165A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 41W | |
| RDS(on) | 1mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTMFD001N03P9. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTMFD001N03P9 datasheets or manufacturer documentation.
Datasheet: NTMFD001N03P9 Datasheet (PDF)
The NTMFD001N03P9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.