
NTD24N06LT4
- Manufacturer
- MFR.Part #
- NTD24N06LT4
- JLCPCB Part #
- C3277860
- Package
- DPAK
- Description
- -55℃~+175℃ 1 N-channel 1.14nF 115pF 1V 24A 32nC@5V 360pF 60V 62.5W 900mΩ@5V N-Channel DPAK MOSFETs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | DPAK | |
| Operating Temperature | -55℃~+175℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 1.14nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Gate Charge(Qg) | 32nC@5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 115pF | |
| Current - Continuous Drain(Id) | 24A | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 360pF | |
| Pd - Power Dissipation | 62.5W | |
| RDS(on) | 900mΩ@5V |

* Images are for reference only
NTD24N06LT4
Extended- Manufacturer
- MFR.Part #
- NTD24N06LT4
- JLCPCB Part #
- C3277860
- Package
- DPAK
- Description
- -55℃~+175℃ 1 N-channel 1.14nF 115pF 1V 24A 32nC@5V 360pF 60V 62.5W 900mΩ@5V N-Channel DPAK MOSFETs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NTD24N06LT4
Extended- Manufacturer
- MFR.Part #
- NTD24N06LT4
- JLCPCB Part #
- C3277860
- Package
- DPAK
- Description
- -55℃~+175℃ 1 N-channel 1.14nF 115pF 1V 24A 32nC@5V 360pF 60V 62.5W 900mΩ@5V N-Channel DPAK MOSFETs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTD24N06LT4 Specifications
NTD24N06LT4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | DPAK | |
| Operating Temperature | -55℃~+175℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 1.14nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Gate Charge(Qg) | 32nC@5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 115pF | |
| Current - Continuous Drain(Id) | 24A | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 360pF | |
| Pd - Power Dissipation | 62.5W | |
| RDS(on) | 900mΩ@5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTD24N06LT4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTD24N06LT4 Documents
NTD24N06LT4 datasheets or manufacturer documentation.
Datasheet: NTD24N06LT4 Datasheet (PDF)
NTD24N06LT4 Schematic Symbol & PCB Footprint
The NTD24N06LT4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.