
* Images are for reference only
NSVMUN5312DW1T3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NSVMUN5312DW1T3G
- JLCPCB Part #
- C896847
- Package
- SOT-363
- Description
- -55℃~+150℃ 1 1 NPN Pre-Biased, 1 PNP Pre-Biased 100mA 100nA 22kΩ 250mV 250mW 2V@5mA,200mV 50V 60 NPN+PNP SOT-363 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.2926
50+
$0.2884
150+
$0.2855
500+
$0.2828
Related Products