


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | onsemi | |
| Package | SOT-223 | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 45V | |
| Output Current | 40mA | |
| Dimming | PWM | |
| Operating temperature | -55℃~+150℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NSI45020JZT1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | onsemi | |
| Package | SOT-223 | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 45V | |
| Output Current | 40mA | |
| Dimming | PWM | |
| Operating temperature | -55℃~+150℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSI45020JZT1G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NSI45020JZT1G datasheets or manufacturer documentation.
Datasheet: NSI45020JZT1G Datasheet (PDF)
The NSI45020JZT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.