
* Images are for reference only
NSBA143ZDP6T5G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NSBA143ZDP6T5G
- JLCPCB Part #
- C896358
- Package
- SOT-963
- Description
- -55℃~+150℃ 0.1 100mA 339mW 4.7kΩ 50V 80 SOT-963 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 123
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0733
200+
$0.0283
500+
$0.0274
1000+
$0.0269