This website requires JavaScript.
no-image

* Images are for reference only

NRVHP8H200MFDWFT1G

Extended
Manufacturer
onsemi
MFR.Part #
NRVHP8H200MFDWFT1G
JLCPCB Part #
C900229
Package
DFN-8(5x6)
Description
-55℃~+175℃ 17ns 2 Independent 200V 4A 500nA@200V 940mV@8A DFN-8(5x6) Fast Recovery / High Efficiency Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8282
200+ $0.3201
500+ $0.3088
1500+ $0.3040

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons