
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | onsemi | |
| Package | DFN-8(5x6) | |
| Voltage - Forward(Vf@If) | 960mV@6A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Diode Configuration | 2 Independent | |
| Current - Rectified | 2A | |
| Reverse Leakage Current (Ir) | 500nA@200V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NRVHP420MFDT3G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | onsemi | |
| Package | DFN-8(5x6) | |
| Voltage - Forward(Vf@If) | 960mV@6A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Diode Configuration | 2 Independent | |
| Current - Rectified | 2A | |
| Reverse Leakage Current (Ir) | 500nA@200V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRVHP420MFDT3G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NRVHP420MFDT3G datasheets or manufacturer documentation.
Datasheet: NRVHP420MFDT3G Datasheet (PDF)
The NRVHP420MFDT3G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.