
NRVBD660CTG-VF01
- Manufacturer
- MFR.Part #
- NRVBD660CTG-VF01
- JLCPCB Part #
- C897518
- Package
- DPAK
- Description
- 1 Pair Common Cathode 100uA@60V 3A 60V 900mV@6A DPAK Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | onsemi | |
| Package | DPAK | |
| Voltage - Forward(Vf@If) | 900mV@6A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 3A | |
| Reverse Leakage Current (Ir) | 100uA@60V |

* Images are for reference only
NRVBD660CTG-VF01
Extended- Manufacturer
- MFR.Part #
- NRVBD660CTG-VF01
- JLCPCB Part #
- C897518
- Package
- DPAK
- Description
- 1 Pair Common Cathode 100uA@60V 3A 60V 900mV@6A DPAK Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NRVBD660CTG-VF01
Extended- Manufacturer
- MFR.Part #
- NRVBD660CTG-VF01
- JLCPCB Part #
- C897518
- Package
- DPAK
- Description
- 1 Pair Common Cathode 100uA@60V 3A 60V 900mV@6A DPAK Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NRVBD660CTG-VF01 Specifications
NRVBD660CTG-VF01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | onsemi | |
| Package | DPAK | |
| Voltage - Forward(Vf@If) | 900mV@6A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 3A | |
| Reverse Leakage Current (Ir) | 100uA@60V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRVBD660CTG-VF01. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NRVBD660CTG-VF01 Documents
NRVBD660CTG-VF01 datasheets or manufacturer documentation.
NRVBD660CTG-VF01 Schematic Symbol & PCB Footprint
The NRVBD660CTG-VF01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.