



NLVVHC1GT126DF1G
- Manufacturer
- MFR.Part #
- NLVVHC1GT126DF1G
- JLCPCB Part #
- C233564
- Package
- SC-70-5
- Description
- -55℃~+125℃ 1 1 10.5ns@5.5V,50pF 3V~5.5V 40uA 8mA 8mA TTL-compatible CMOS Tri-State Unidirectional VHC SC-70-5 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | SC-70-5 | |
| Input type | TTL-compatible CMOS | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 10.5ns@5.5V,50pF | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 3V~5.5V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 40uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Elements | 1 | |
| Logic Family | VHC | |
| output type | Tri-State | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
NLVVHC1GT126DF1G
Extended- Manufacturer
- MFR.Part #
- NLVVHC1GT126DF1G
- JLCPCB Part #
- C233564
- Package
- SC-70-5
- Description
- -55℃~+125℃ 1 1 10.5ns@5.5V,50pF 3V~5.5V 40uA 8mA 8mA TTL-compatible CMOS Tri-State Unidirectional VHC SC-70-5 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NLVVHC1GT126DF1G
Extended- Manufacturer
- MFR.Part #
- NLVVHC1GT126DF1G
- JLCPCB Part #
- C233564
- Package
- SC-70-5
- Description
- -55℃~+125℃ 1 1 10.5ns@5.5V,50pF 3V~5.5V 40uA 8mA 8mA TTL-compatible CMOS Tri-State Unidirectional VHC SC-70-5 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NLVVHC1GT126DF1G Specifications
NLVVHC1GT126DF1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | SC-70-5 | |
| Input type | TTL-compatible CMOS | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 10.5ns@5.5V,50pF | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 3V~5.5V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 40uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Elements | 1 | |
| Logic Family | VHC | |
| output type | Tri-State | |
| Current - Output Low(IOL) | 8mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NLVVHC1GT126DF1G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NLVVHC1GT126DF1G Documents
NLVVHC1GT126DF1G datasheets or manufacturer documentation.
Datasheet: NLVVHC1GT126DF1G Datasheet (PDF)
NLVVHC1GT126DF1G Schematic Symbol & PCB Footprint
The NLVVHC1GT126DF1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.