
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Package | TSSOP-16-4.3mm | |
| Function | Level shifting、Break-before-make function | |
| Propagation Delay | 23ns@4.5V,35pF | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current | 4uA | |
| Operating temperature | -55℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NLVAST4051DTR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Package | TSSOP-16-4.3mm | |
| Function | Level shifting、Break-before-make function | |
| Propagation Delay | 23ns@4.5V,35pF | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current | 4uA | |
| Operating temperature | -55℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NLVAST4051DTR2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NLVAST4051DTR2G datasheets or manufacturer documentation.
Datasheet: NLVAST4051DTR2G Datasheet (PDF)
The NLVAST4051DTR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.