
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | onsemi | |
| Package | TSOP-6-1.5mm | |
| Ron | 35Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Con | 20pF | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 2V~5.5V | |
| Bandwidth | 200MHz | |
| Charge Injection | 3pC | |
| Features | Fault protection、Glitch-free switching | |
| Turn-on time | 25ns | |
| Turn-off time | 15ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NLVAS4599DTT1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | onsemi | |
| Package | TSOP-6-1.5mm | |
| Ron | 35Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Con | 20pF | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 2V~5.5V | |
| Bandwidth | 200MHz | |
| Charge Injection | 3pC | |
| Features | Fault protection、Glitch-free switching | |
| Turn-on time | 25ns | |
| Turn-off time | 15ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NLVAS4599DTT1G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NLVAS4599DTT1G datasheets or manufacturer documentation.
Datasheet: NLVAS4599DTT1G Datasheet (PDF)
The NLVAS4599DTT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.