NLV74HCT04ADG
Extended
* Images are for reference only

NLV74HCT04ADG

Attributes
Value
Manufacturer
MFR.Part #
NLV74HCT04ADG
JLCPCB Part #
C897335
Package
SOIC-14
Description
-55℃~+125℃ 26ns@5V,50pF 2V 4.5V~5.5V 40uA 74HCT 800mV SOIC-14 Inverters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Inverters
Manufactureronsemi
PackageSOIC-14
Operating Temperature-55℃~+125℃
Propagation Delay26ns@5V,50pF
Quiescent Current(Iq)40uA
Series74HCT
Input Logic Level - High2V
Voltage - Supply4.5V~5.5V
Input Logic Level -Low800mV