NLV74HC373ADWR2G
Extended
* Images are for reference only

NLV74HC373ADWR2G

Attributes
Value
Manufacturer
MFR.Part #
NLV74HC373ADWR2G
JLCPCB Part #
C899965
Package
SOIC-20-Wide
Description
-55℃~+125℃ 21ns 2V~6V 5ns 5ns 74HC 8 D Latch Tri-State SOIC-20-Wide Latches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Latches
Manufactureronsemi
PackageSOIC-20-Wide
Operating Temperature-55℃~+125℃
Series74HC
Propagation Delay21ns
Number of Channels8
Voltage - Supply2V~6V
Output TypeTri-State
Logic TypeD Latch
Setup Time5ns
Hold Time5ns