
NLV74AC00DR2G
- Manufacturer
- MFR.Part #
- NLV74AC00DR2G
- JLCPCB Part #
- C904819
- Package
- SOIC-14
- Description
- -55℃~+125℃ 24mA 24mA 2V~6V 4 4uA 74AC Series 8ns@5V,50pF NAND Gate SOIC-14 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | SOIC-14 | |
| Output Logic Level - Low | 100mV、500mV | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 8ns@5V,50pF | |
| Output Logic Level - High | 2.4V、2.9V、3.7V、4.4V、4.7V、5.4V | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 24mA | |
| Input Logic Level - Low | 900mV、1.35V、1.65V | |
| Series | 74AC Series | |
| Number of Channels | 4 | |
| Input Logic Level - High | 2.1V、3.15V、3.85V | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 4uA | |
| Input Number | 2 | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
NLV74AC00DR2G
Extended- Manufacturer
- MFR.Part #
- NLV74AC00DR2G
- JLCPCB Part #
- C904819
- Package
- SOIC-14
- Description
- -55℃~+125℃ 24mA 24mA 2V~6V 4 4uA 74AC Series 8ns@5V,50pF NAND Gate SOIC-14 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NLV74AC00DR2G
Extended- Manufacturer
- MFR.Part #
- NLV74AC00DR2G
- JLCPCB Part #
- C904819
- Package
- SOIC-14
- Description
- -55℃~+125℃ 24mA 24mA 2V~6V 4 4uA 74AC Series 8ns@5V,50pF NAND Gate SOIC-14 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NLV74AC00DR2G Specifications
NLV74AC00DR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | SOIC-14 | |
| Output Logic Level - Low | 100mV、500mV | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 8ns@5V,50pF | |
| Output Logic Level - High | 2.4V、2.9V、3.7V、4.4V、4.7V、5.4V | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 24mA | |
| Input Logic Level - Low | 900mV、1.35V、1.65V | |
| Series | 74AC Series | |
| Number of Channels | 4 | |
| Input Logic Level - High | 2.1V、3.15V、3.85V | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 4uA | |
| Input Number | 2 | |
| Current - Output Low(IOL) | 24mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NLV74AC00DR2G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NLV74AC00DR2G Documents
NLV74AC00DR2G datasheets or manufacturer documentation.
Datasheet: NLV74AC00DR2G Datasheet (PDF)
NLV74AC00DR2G Schematic Symbol & PCB Footprint
The NLV74AC00DR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.