
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | SC-88A | |
| Output Logic Level - Low | 260mV | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 20ns@4.5V,50pF | |
| Output Logic Level - High | 1.9V、2.9V、4.4V、5.9V | |
| Logic Type | OR Gate | |
| Current - Output High(IOH) | 2mA | |
| Input Logic Level - Low | 500mV、900mV、1.35V、1.8V | |
| Input type | StandardCMOS | |
| Series | NLV18HC | |
| Input Logic Level - High | 1.5V、2.1V、3.15V、4.2V | |
| Voltage - Supply | 2V~6V | |
| Number of Gates | 1 | |
| Quiescent Current | 1uA | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NLV18HC1G32DFT2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | SC-88A | |
| Output Logic Level - Low | 260mV | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 20ns@4.5V,50pF | |
| Output Logic Level - High | 1.9V、2.9V、4.4V、5.9V | |
| Logic Type | OR Gate | |
| Current - Output High(IOH) | 2mA | |
| Input Logic Level - Low | 500mV、900mV、1.35V、1.8V | |
| Input type | StandardCMOS | |
| Series | NLV18HC | |
| Input Logic Level - High | 1.5V、2.1V、3.15V、4.2V | |
| Voltage - Supply | 2V~6V | |
| Number of Gates | 1 | |
| Quiescent Current | 1uA | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NLV18HC1G32DFT2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NLV18HC1G32DFT2G datasheets or manufacturer documentation.
Datasheet: NLV18HC1G32DFT2G Datasheet (PDF)
The NLV18HC1G32DFT2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.