
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | onsemi | |
| Package | SOT-353 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 4.3ns@5V,50pF | |
| Current - Output High(IOH) | 32mA | |
| Quiescent Current(Iq) | 1uA | |
| Series | 17SZ | |
| Voltage - Supply | 1.65V~5.5V | |
| Features | Power shutdown protection | |
| Number of Circuits | 1 | |
| Current - Output Low(IOL) | 32mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NLV17SZ04DFT2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | onsemi | |
| Package | SOT-353 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 4.3ns@5V,50pF | |
| Current - Output High(IOH) | 32mA | |
| Quiescent Current(Iq) | 1uA | |
| Series | 17SZ | |
| Voltage - Supply | 1.65V~5.5V | |
| Features | Power shutdown protection | |
| Number of Circuits | 1 | |
| Current - Output Low(IOL) | 32mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NLV17SZ04DFT2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NLV17SZ04DFT2G datasheets or manufacturer documentation.
Datasheet: NLV17SZ04DFT2G Datasheet (PDF)
The NLV17SZ04DFT2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.