
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | SOT-353 | |
| Input type | Schmitt trigger | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 4.6ns@3V,15pF | |
| Voltage - Supply | 0.9V~3.6V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NLV17SG17DFT2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | SOT-353 | |
| Input type | Schmitt trigger | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 4.6ns@3V,15pF | |
| Voltage - Supply | 0.9V~3.6V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NLV17SG17DFT2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NLV17SG17DFT2G datasheets or manufacturer documentation.
Datasheet: NLV17SG17DFT2G Datasheet (PDF)
The NLV17SG17DFT2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.