
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | onsemi | |
| Package | SOIC-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Input Type | Schmitt trigger | |
| Propagation Delay | 80ns@15V,50pF | |
| Current - Output High(IOH) | 8.8mA | |
| Quiescent Current(Iq) | 1uA | |
| Input Logic Level - High | 3.4V~10.5V | |
| Voltage - Supply | 3V~18V | |
| Input Logic Level -Low | 1.6V~4.6V | |
| Features | Noise suppression function | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 8.8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NLV14584BDR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | onsemi | |
| Package | SOIC-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Input Type | Schmitt trigger | |
| Propagation Delay | 80ns@15V,50pF | |
| Current - Output High(IOH) | 8.8mA | |
| Quiescent Current(Iq) | 1uA | |
| Input Logic Level - High | 3.4V~10.5V | |
| Voltage - Supply | 3V~18V | |
| Input Logic Level -Low | 1.6V~4.6V | |
| Features | Noise suppression function | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 8.8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NLV14584BDR2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NLV14584BDR2G datasheets or manufacturer documentation.
Datasheet: NLV14584BDR2G Datasheet (PDF)
The NLV14584BDR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.