
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | onsemi | |
| Package | TSSOP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Translator Type | Level translator | |
| Voltage - Supply(VCCA) | 3V~18V | |
| Voltage - Supply(VCCB) | 3V~18V | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Number of Circuits | 6 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NLV14504BDTR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | onsemi | |
| Package | TSSOP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Translator Type | Level translator | |
| Voltage - Supply(VCCA) | 3V~18V | |
| Voltage - Supply(VCCB) | 3V~18V | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Number of Circuits | 6 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NLV14504BDTR2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NLV14504BDTR2G datasheets or manufacturer documentation.
Datasheet: NLV14504BDTR2G Datasheet (PDF)
The NLV14504BDTR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.