
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Package | SOIC-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 80ns@15V,50pF | |
| Count Rate | 10MHz | |
| Logic Type | Divide-by-2 | |
| Trigger Type | Falling Edge | |
| Direction | Up Counter | |
| Series | NLV | |
| Power Dissipation | 500mW | |
| Voltage - Supply | 3V~18V | |
| Features | Reset function、Static operation | |
| Number of Elements | 1 | |
| Reset | Asynchronous | |
| Resolution | 12 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NLV14040BDR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Package | SOIC-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 80ns@15V,50pF | |
| Count Rate | 10MHz | |
| Logic Type | Divide-by-2 | |
| Trigger Type | Falling Edge | |
| Direction | Up Counter | |
| Series | NLV | |
| Power Dissipation | 500mW | |
| Voltage - Supply | 3V~18V | |
| Features | Reset function、Static operation | |
| Number of Elements | 1 | |
| Reset | Asynchronous | |
| Resolution | 12 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NLV14040BDR2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NLV14040BDR2G datasheets or manufacturer documentation.
Datasheet: NLV14040BDR2G Datasheet (PDF)
The NLV14040BDR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.