
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | SOIC-14 | |
| Output Logic Level - Low | 50mV | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 80ns@15V,50pF | |
| Output Logic Level - High | 4.95V、9.95V、14.95V | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 8.8mA | |
| Input Logic Level - Low | 1.5V~4V | |
| Series | 4000B Series | |
| Input Logic Level - High | 3.5V~11V | |
| Voltage - Supply | 3V~18V | |
| Number of Gates | 4 | |
| Quiescent Current | 1uA | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 8.8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NLV14011BDR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | SOIC-14 | |
| Output Logic Level - Low | 50mV | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 80ns@15V,50pF | |
| Output Logic Level - High | 4.95V、9.95V、14.95V | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 8.8mA | |
| Input Logic Level - Low | 1.5V~4V | |
| Series | 4000B Series | |
| Input Logic Level - High | 3.5V~11V | |
| Voltage - Supply | 3V~18V | |
| Number of Gates | 4 | |
| Quiescent Current | 1uA | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 8.8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NLV14011BDR2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NLV14011BDR2G datasheets or manufacturer documentation.
Datasheet: NLV14011BDR2G Datasheet (PDF)
The NLV14011BDR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.