
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | UDFN-6(1x1.2) | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 4.5ns@5V,15pF | |
| Number of Bits per Element | 1 | |
| Current - Output High(IOH) | 4mA | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Current | 1uA | |
| Number of Elements | 1 | |
| Input Capacitance | 5pF | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NLU1GT14MUTCG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | UDFN-6(1x1.2) | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 4.5ns@5V,15pF | |
| Number of Bits per Element | 1 | |
| Current - Output High(IOH) | 4mA | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Current | 1uA | |
| Number of Elements | 1 | |
| Input Capacitance | 5pF | |
| Current - Output Low(IOL) | 8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NLU1GT14MUTCG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NLU1GT14MUTCG datasheets or manufacturer documentation.
Datasheet: NLU1GT14MUTCG Datasheet (PDF)
The NLU1GT14MUTCG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.