
* Images are for reference only
NLSX4373DMR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NLSX4373DMR2G
- JLCPCB Part #
- C895082
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1 1.5V~5.5V 1.5V~5.5V 2 20Mbps Auto Direction Detection Bidirectional Tri-State、Open-drain MSOP-8 Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3367
10+
$1.1099
30+
$0.9860
100+
$0.8445
500+
$0.7818
1000+
$0.7544
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products