
* Images are for reference only
NLSX3012DMR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NLSX3012DMR2G
- JLCPCB Part #
- C895081
- Package
- Micro-8
- Description
- -40℃~+85℃ 1 100Mbps 2 900mV~4.5V Auto Direction Detection Bidirectional Tri-State Micro-8 Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0474
10+
$1.7388
30+
$1.5460
100+
$1.3483
500+
$1.2599
1000+
$1.2214
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products