
* Images are for reference only
NLSF595DTR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NLSF595DTR2G
- JLCPCB Part #
- C464083
- Package
- TSSOP-16
- Description
- -55℃~+125℃ 2V~5.5V 5.5V 50mA 8 80MHz~185MHz Over Voltage Protection TSSOP-16 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2500
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2500
In-stock Item Pricing
Qty Unit Price
1+
$1.2286
10+
$1.0064
30+
$0.8840
100+
$0.7456
500+
$0.6844
1000+
$0.6570
Related Products