
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | onsemi | |
| Package | VFSOP-8-2.3mm | |
| Ron | 20Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Con | 20pF | |
| Number of Channels | 2 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 2V~5.5V | |
| Bandwidth | 220MHz | |
| Charge Injection | 1.5pC、3pC | |
| Turn-on time | 4.5ns | |
| Turn-off time | 5ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NLAS324USG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | onsemi | |
| Package | VFSOP-8-2.3mm | |
| Ron | 20Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Con | 20pF | |
| Number of Channels | 2 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 2V~5.5V | |
| Bandwidth | 220MHz | |
| Charge Injection | 1.5pC、3pC | |
| Turn-on time | 4.5ns | |
| Turn-off time | 5ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NLAS324USG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NLAS324USG datasheets or manufacturer documentation.
Datasheet: NLAS324USG Datasheet (PDF)
The NLAS324USG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.