
NL17SG125P5T5G
- Manufacturer
- MFR.Part #
- NL17SG125P5T5G
- JLCPCB Part #
- C896297
- Package
- SOT-953
- Description
- -55℃~+125℃ 0.5uA 0.9V~3.6V 2.4ns@3V,15pF 8mA 8mA NL17SG Tri-State SOT-953 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | SOT-953 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 2.4ns@3V,15pF | |
| Voltage - Supply | 0.9V~3.6V | |
| Quiescent Current | 500nA | |
| Current - Output High(IOH) | 8mA | |
| Features | Output enable | |
| Logic Family | NL17SG | |
| output type | Tri-State | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
NL17SG125P5T5G
Extended- Manufacturer
- MFR.Part #
- NL17SG125P5T5G
- JLCPCB Part #
- C896297
- Package
- SOT-953
- Description
- -55℃~+125℃ 0.5uA 0.9V~3.6V 2.4ns@3V,15pF 8mA 8mA NL17SG Tri-State SOT-953 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NL17SG125P5T5G
Extended- Manufacturer
- MFR.Part #
- NL17SG125P5T5G
- JLCPCB Part #
- C896297
- Package
- SOT-953
- Description
- -55℃~+125℃ 0.5uA 0.9V~3.6V 2.4ns@3V,15pF 8mA 8mA NL17SG Tri-State SOT-953 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NL17SG125P5T5G Specifications
NL17SG125P5T5G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | SOT-953 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 2.4ns@3V,15pF | |
| Voltage - Supply | 0.9V~3.6V | |
| Quiescent Current | 500nA | |
| Current - Output High(IOH) | 8mA | |
| Features | Output enable | |
| Logic Family | NL17SG | |
| output type | Tri-State | |
| Current - Output Low(IOL) | 8mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NL17SG125P5T5G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NL17SG125P5T5G Documents
NL17SG125P5T5G datasheets or manufacturer documentation.
Datasheet: NL17SG125P5T5G Datasheet (PDF)
NL17SG125P5T5G Schematic Symbol & PCB Footprint
The NL17SG125P5T5G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.