CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. NIS5820MT1TXG
NIS5820MT1TXG
Extended
* Images are for reference only

NIS5820MT1TXG

Attributes
Value
Manufacturer
onsemi
MFR.Part #
NIS5820MT1TXG
JLCPCB Part #
C893375
Package
WDFN-10(3x3)
Description
WDFN-10(3x3) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
Manufactureronsemi
PackageWDFN-10(3x3)
Trigger Current5.3A
Mounting TypeSurface Mount
RDS(on)24mΩ
Length3mm
FeaturesOvercurrent Protection、Undervoltage lockout、Thermal Protection、Overvoltage clamping protection、Soft-start
Height0.75mm
Width3mm
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. NIS5820MT1TXG
NIS5820MT1TXG

* Images are for reference only

NIS5820MT1TXG

Extended
Manufacturer

onsemi

MFR.Part #
NIS5820MT1TXG
JLCPCB Part #
C893375
Package
WDFN-10(3x3)
Description
WDFN-10(3x3) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NIS5820MT1TXG

* Images are for reference only

NIS5820MT1TXG

Extended
Manufacturer

onsemi

MFR.Part #
NIS5820MT1TXG
JLCPCB Part #
C893375
Package
WDFN-10(3x3)
Description
WDFN-10(3x3) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NIS5820MT1TXG Specifications

NIS5820MT1TXG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
Manufactureronsemi
PackageWDFN-10(3x3)
Trigger Current5.3A
Mounting TypeSurface Mount
RDS(on)24mΩ
Length3mm
FeaturesOvercurrent Protection、Undervoltage lockout、Thermal Protection、Overvoltage clamping protection、Soft-start
Height0.75mm
Width3mm
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NIS5820MT1TXG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NIS5820MT1TXG Documents

NIS5820MT1TXG datasheets or manufacturer documentation.

Datasheet: NIS5820MT1TXG Datasheet (PDF)

NIS5820MT1TXG Schematic Symbol & PCB Footprint

The NIS5820MT1TXG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.