


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | DPAK | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 250pF | |
| Configuration | Common source | |
| Gate Threshold Voltage (Vgs(th)) | 1.75V | |
| Gate Charge(Qg) | 7nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| Current - Continuous Drain(Id) | 9A | |
| Drain to Source Voltage | 52V | |
| Pd - Power Dissipation | 1.74W | |
| RDS(on) | 67mΩ@12V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NID9N05ACLT4G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | DPAK | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 250pF | |
| Configuration | Common source | |
| Gate Threshold Voltage (Vgs(th)) | 1.75V | |
| Gate Charge(Qg) | 7nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| Current - Continuous Drain(Id) | 9A | |
| Drain to Source Voltage | 52V | |
| Pd - Power Dissipation | 1.74W | |
| RDS(on) | 67mΩ@12V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NID9N05ACLT4G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NID9N05ACLT4G datasheets or manufacturer documentation.
Datasheet: NID9N05ACLT4G Datasheet (PDF)
The NID9N05ACLT4G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.