
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | TO-247-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Cies) | 3.1nF | |
| Td(off) | 144ns | |
| Gate Charge(Qg) | 135nC@15V | |
| Switching Energy(Eoff) | 600uJ | |
| Reverse Transfer Capacitance (Cres) | 80pF | |
| Current - Collector Pulsed (Icm) | 200A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Recovery Time(trr) | 376ns | |
| Current - Collector(Ic) | 100A | |
| Vce Saturation(VCE(sat)) | 2.4V | |
| Output Capacitance(Coes) | 120pF | |
| IGBT Type | FS (Field Stop) | |
| Td(on) | 70ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NGTB50N60SWG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | TO-247-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Cies) | 3.1nF | |
| Td(off) | 144ns | |
| Gate Charge(Qg) | 135nC@15V | |
| Switching Energy(Eoff) | 600uJ | |
| Reverse Transfer Capacitance (Cres) | 80pF | |
| Current - Collector Pulsed (Icm) | 200A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Recovery Time(trr) | 376ns | |
| Current - Collector(Ic) | 100A | |
| Vce Saturation(VCE(sat)) | 2.4V | |
| Output Capacitance(Coes) | 120pF | |
| IGBT Type | FS (Field Stop) | |
| Td(on) | 70ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NGTB50N60SWG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NGTB50N60SWG datasheets or manufacturer documentation.
Datasheet: NGTB50N60SWG Datasheet (PDF)
The NGTB50N60SWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.