



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | TO-247 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.5V@0.65mA | |
| Input Capacitance(Cies) | 4.06nF | |
| Td(off) | 177ns | |
| Gate Charge(Qg) | 170nC@15V | |
| Switching Energy(Eoff) | 440uJ | |
| Pulsed Current- Forward(Ifm) | 160A | |
| Reverse Transfer Capacitance (Cres) | 115pF | |
| Turn-On Energy (Eon) | 970uJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Recovery Time(trr) | 172ns | |
| Current - Collector(Ic) | 80A | |
| Vce Saturation(VCE(sat)) | 2V@40A,15V | |
| Pd - Power Dissipation | 366W | |
| Output Capacitance(Coes) | 179pF | |
| IGBT Type | FS (Field Stop) | |
| Td(on) | 84ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NGTB40N65FL2WG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | TO-247 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.5V@0.65mA | |
| Input Capacitance(Cies) | 4.06nF | |
| Td(off) | 177ns | |
| Gate Charge(Qg) | 170nC@15V | |
| Switching Energy(Eoff) | 440uJ | |
| Pulsed Current- Forward(Ifm) | 160A | |
| Reverse Transfer Capacitance (Cres) | 115pF | |
| Turn-On Energy (Eon) | 970uJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Recovery Time(trr) | 172ns | |
| Current - Collector(Ic) | 80A | |
| Vce Saturation(VCE(sat)) | 2V@40A,15V | |
| Pd - Power Dissipation | 366W | |
| Output Capacitance(Coes) | 179pF | |
| IGBT Type | FS (Field Stop) | |
| Td(on) | 84ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NGTB40N65FL2WG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NGTB40N65FL2WG datasheets or manufacturer documentation.
Datasheet: NGTB40N65FL2WG Datasheet (PDF)
The NGTB40N65FL2WG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.