



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | onsemi | |
| Package | PowerDIP-34 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current(Max) | 25A | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Length | 80mm | |
| Voltage - Supply | 300V~800V | |
| Frequency | 20kHz | |
| Height | 8mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、EMI suppression | |
| Width | 33mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NFVA22512NP2T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | onsemi | |
| Package | PowerDIP-34 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current(Max) | 25A | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Length | 80mm | |
| Voltage - Supply | 300V~800V | |
| Frequency | 20kHz | |
| Height | 8mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、EMI suppression | |
| Width | 33mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NFVA22512NP2T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NFVA22512NP2T datasheets or manufacturer documentation.
Datasheet: NFVA22512NP2T Datasheet (PDF)
The NFVA22512NP2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.