


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | onsemi | |
| Package | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Input offset current drift(Ios TC) | 200pA/℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 150nA | |
| Output Current | 60mA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Slew Rate | 9V/us | |
| Gain Bandwidth Product | 10MHz | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 8nV/√Hz@30Hz | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Quiescent Current | 8mA | |
| Ib - Input Bias Current | 800nA | |
| Dual Supply | 3V~20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NE5532AD8R2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | onsemi | |
| Package | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Input offset current drift(Ios TC) | 200pA/℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 150nA | |
| Output Current | 60mA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Slew Rate | 9V/us | |
| Gain Bandwidth Product | 10MHz | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 8nV/√Hz@30Hz | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Quiescent Current | 8mA | |
| Ib - Input Bias Current | 800nA | |
| Dual Supply | 3V~20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NE5532AD8R2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NE5532AD8R2G datasheets or manufacturer documentation.
Datasheet: NE5532AD8R2G Datasheet (PDF)
The NE5532AD8R2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.