



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | SOT-223-4 | |
| Gate Threshold Voltage (Vgs(th)) | 4V@250uA | |
| Number | N-Channel | |
| Current - Continuous Drain(Id) | 4A | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 3W | |
| RDS(on) | 100mΩ@10V,4A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NDT3055 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | SOT-223-4 | |
| Gate Threshold Voltage (Vgs(th)) | 4V@250uA | |
| Number | N-Channel | |
| Current - Continuous Drain(Id) | 4A | |
| Drain to Source Voltage | 60V | |
| Pd - Power Dissipation | 3W | |
| RDS(on) | 100mΩ@10V,4A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NDT3055. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NDT3055 datasheets or manufacturer documentation.
The NDT3055 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.