
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | onsemi | |
| Package | VFQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+150℃ | |
| Function | Step-down type | |
| Frequency - Switching | 2MHz、2MHz、2MHz | |
| Voltage - Supply | 4.5V~34V | |
| Output Type | Adjustable、Adjustable、Fixed | |
| Output Current | 1.5A、1.5A、3A | |
| Quiescent Current | 25uA | |
| Features | Overcurrent Protection、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting、EMI optimization (spread spectrum) | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.2V~3.3V、1.2V~3.3V、3.2V~3.37V | |
| Number of Outputs | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCV97311MW33R2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | onsemi | |
| Package | VFQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+150℃ | |
| Function | Step-down type | |
| Frequency - Switching | 2MHz、2MHz、2MHz | |
| Voltage - Supply | 4.5V~34V | |
| Output Type | Adjustable、Adjustable、Fixed | |
| Output Current | 1.5A、1.5A、3A | |
| Quiescent Current | 25uA | |
| Features | Overcurrent Protection、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting、EMI optimization (spread spectrum) | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.2V~3.3V、1.2V~3.3V、3.2V~3.37V | |
| Number of Outputs | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV97311MW33R2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCV97311MW33R2G datasheets or manufacturer documentation.
Datasheet: NCV97311MW33R2G Datasheet (PDF)
The NCV97311MW33R2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.