
NCV890231MWTXG
- Manufacturer
- MFR.Part #
- NCV890231MWTXG
- JLCPCB Part #
- C905312
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+150℃ 1 1.8MHz~2.2MHz 4.5V~36V Buck Buck DFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | onsemi | |
| Package | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+150℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 1.8MHz~2.2MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 4.5V~36V | |
| Output Current | 2.2A | |
| Quiescent Current | 3mA | |
| Features | Overcurrent Protection、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting、External compensation | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Number of Outputs | 1 |

* Images are for reference only
NCV890231MWTXG
Extended- Manufacturer
- MFR.Part #
- NCV890231MWTXG
- JLCPCB Part #
- C905312
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+150℃ 1 1.8MHz~2.2MHz 4.5V~36V Buck Buck DFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NCV890231MWTXG
Extended- Manufacturer
- MFR.Part #
- NCV890231MWTXG
- JLCPCB Part #
- C905312
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+150℃ 1 1.8MHz~2.2MHz 4.5V~36V Buck Buck DFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCV890231MWTXG Specifications
NCV890231MWTXG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | onsemi | |
| Package | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+150℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 1.8MHz~2.2MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 4.5V~36V | |
| Output Current | 2.2A | |
| Quiescent Current | 3mA | |
| Features | Overcurrent Protection、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting、External compensation | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV890231MWTXG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCV890231MWTXG Documents
NCV890231MWTXG datasheets or manufacturer documentation.
Datasheet: NCV890231MWTXG Datasheet (PDF)
NCV890231MWTXG Schematic Symbol & PCB Footprint
The NCV890231MWTXG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.