


NCV8412ADDR2G
- Manufacturer
- MFR.Part #
- NCV8412ADDR2G
- JLCPCB Part #
- C2902156
- Package
- SOIC-8
- Description
- -40℃~+150℃ 20us 37us 5.9A Low Side MOSFET Over Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP) SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Rise Time | 20us | |
| Driven Configuration | Low Side | |
| Features | Over Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、Interleaved conduction protection | |
| Load Type | MOSFET | |
| Fall Time | 37us | |
| Current - Output Low(IOL) | 5.9A |

* Images are for reference only
NCV8412ADDR2G
Extended- Manufacturer
- MFR.Part #
- NCV8412ADDR2G
- JLCPCB Part #
- C2902156
- Package
- SOIC-8
- Description
- -40℃~+150℃ 20us 37us 5.9A Low Side MOSFET Over Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP) SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NCV8412ADDR2G
Extended- Manufacturer
- MFR.Part #
- NCV8412ADDR2G
- JLCPCB Part #
- C2902156
- Package
- SOIC-8
- Description
- -40℃~+150℃ 20us 37us 5.9A Low Side MOSFET Over Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP) SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCV8412ADDR2G Specifications
NCV8412ADDR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Rise Time | 20us | |
| Driven Configuration | Low Side | |
| Features | Over Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、Interleaved conduction protection | |
| Load Type | MOSFET | |
| Fall Time | 37us | |
| Current - Output Low(IOL) | 5.9A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV8412ADDR2G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCV8412ADDR2G Documents
NCV8412ADDR2G datasheets or manufacturer documentation.
Datasheet: NCV8412ADDR2G Datasheet (PDF)
NCV8412ADDR2G Schematic Symbol & PCB Footprint
The NCV8412ADDR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.