
* Images are for reference only
NCV8187AMLE180TCG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV8187AMLE180TCG
- JLCPCB Part #
- C2902003
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+150℃@(Tj) 1 1.75A 1.8V 15uVrms 30uA 335mV@(1.2A) 5.5V 75dB@(1kHz) Fixed PG Pin、Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive DFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7036
10+
$0.6891
30+
$0.6795
100+
$0.6698
Related Products