
* Images are for reference only
NCV8130BMX150TCG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV8130BMX150TCG
- JLCPCB Part #
- C604022
- Package
- XDFN-6(1.2x1.2)
- Description
- -40℃~+125℃@(Tj) 1 1.5V 175mV@(300mA) 300mA 5.5V 65dB@(1kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable XDFN-6(1.2x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2088
200+
$0.0809
500+
$0.0780
1000+
$0.0765
Related Products