


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | QFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Number of Drivers | 7 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 0V~1.5V | |
| Voltage - Supply | 7V~18V | |
| Features | Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Charge pump boost |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCV7547MWTXG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | QFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Number of Drivers | 7 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 0V~1.5V | |
| Voltage - Supply | 7V~18V | |
| Features | Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Charge pump boost |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV7547MWTXG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCV7547MWTXG datasheets or manufacturer documentation.
Datasheet: NCV7547MWTXG Datasheet (PDF)
The NCV7547MWTXG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.