


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side | |
| Number of Drivers | 6 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 0V~800mV | |
| Fall Time | 277ns | |
| Rise Time | 277ns | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Under Voltage Protection、Short Circuit Protection、Enable shutdown |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCV7520MWTXG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side | |
| Number of Drivers | 6 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 0V~800mV | |
| Fall Time | 277ns | |
| Rise Time | 277ns | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Under Voltage Protection、Short Circuit Protection、Enable shutdown |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV7520MWTXG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCV7520MWTXG datasheets or manufacturer documentation.
Datasheet: NCV7520MWTXG Datasheet (PDF)
The NCV7520MWTXG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.