
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | onsemi | |
| Package | SSOP-36-EP | |
| Operating Temperature | -40℃~+150℃ | |
| Type | CAN Transceiver | |
| Number of Channels | 1 | |
| Data Rate | 1Mbps | |
| Features | Low-power mode、Wake-up function、TXD dominant timeout、Undervoltage Protection、Thermal shutdown protection、Local wake-up、Integrated power supply、SPI interface |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCV7471DQ5R2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | onsemi | |
| Package | SSOP-36-EP | |
| Operating Temperature | -40℃~+150℃ | |
| Type | CAN Transceiver | |
| Number of Channels | 1 | |
| Data Rate | 1Mbps | |
| Features | Low-power mode、Wake-up function、TXD dominant timeout、Undervoltage Protection、Thermal shutdown protection、Local wake-up、Integrated power supply、SPI interface |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV7471DQ5R2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCV7471DQ5R2G datasheets or manufacturer documentation.
Datasheet: NCV7471DQ5R2G Datasheet (PDF)
The NCV7471DQ5R2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.