
* Images are for reference only
NCV59302DSADJR4G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV59302DSADJR4G
- JLCPCB Part #
- C898780
- Package
- D2PAK-5
- Description
- -40℃~+125℃@(Tj) 1 1.24V~13V 13.5V 300mV@(3A) 3A 60mA Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection Positive D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7260
10+
$1.4640
30+
$1.3001
100+
$1.1330
500+
$1.0575
800+
$1.0253
Related Products